
EEU-FS2A331L | |
|---|---|
DigiKey Part Number | PCE5236-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A331L |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A331L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.666 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.38 A @ 100 kHz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,11660 € | 55,83 € |
| 100 | 1,02160 € | 102,16 € |
| 500 | 0,85834 € | 429,17 € |
| 1.000 | 0,80698 € | 806,98 € |
| 2.500 | 0,75218 € | 1.880,45 € |
| 5.000 | 0,71883 € | 3.594,15 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

