
EEU-FS2A271SB | |
|---|---|
DigiKey Part Number | PCE5200CT-ND - Cut Tape (CT) PCE5200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A271SB |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A271SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.015 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58200 € | 15,82 € |
| 50 | 1,25080 € | 62,54 € |
| 100 | 1,14630 € | 114,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01576 € | 253,94 € |
| 500 | 0,94900 € | 474,50 € |
| 750 | 0,91529 € | 686,47 € |
| 1.250 | 0,87774 € | 1.097,17 € |
| 1.750 | 0,85566 € | 1.497,40 € |
| 2.500 | 0,83435 € | 2.085,88 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

