27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A270B

DigiKey Part Number
PCE5186CT-ND - Cut Tape (CT)
PCE5186TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A270B
Description
CAP ALUM 27UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A270B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
269.5 mA @ 120 Hz
Ripple Current @ High Frequency
490 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42500 €4,25 €
500,31920 €15,96 €
1000,28560 €28,56 €
5000,22772 €113,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20561 €205,61 €
2.0000,19072 €381,44 €
3.0000,18319 €549,57 €
5.0000,17481 €874,05 €
7.0000,16988 €1.189,16 €
10.0000,16512 €1.651,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €