
EEU-FS2A121LB | |
|---|---|
DigiKey Part Number | PCE5195CT-ND - Cut Tape (CT) PCE5195TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A121LB |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A121LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88200 € | 8,82 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,61780 € | 61,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49924 € | 249,62 € |
| 1.000 | 0,46545 € | 465,45 € |
| 1.500 | 0,44840 € | 672,60 € |
| 2.500 | 0,42940 € | 1.073,50 € |
| 3.500 | 0,41824 € | 1.463,84 € |
| 5.000 | 0,40745 € | 2.037,25 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

