
EEU-FS1K820 | |
|---|---|
DigiKey Part Number | PCE5205-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K820 |
Description | CAP ALUM 82UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 413 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36140 € | 18,07 € |
| 200 | 0,29320 € | 58,64 € |
| 600 | 0,25435 € | 152,61 € |
| 1.000 | 0,23981 € | 239,81 € |
| 2.600 | 0,21739 € | 565,21 € |
| 5.000 | 0,20503 € | 1.025,15 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

