
EEU-FS1K221 | |
|---|---|
DigiKey Part Number | PCE5211-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K221 |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 784 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84000 € | 8,40 € |
| 50 | 0,64780 € | 32,39 € |
| 200 | 0,53655 € | 107,31 € |
| 600 | 0,47333 € | 284,00 € |
| 1.000 | 0,44969 € | 449,69 € |
| 2.600 | 0,41327 € | 1.074,50 € |
| 5.000 | 0,39321 € | 1.966,05 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

