
EEU-FS1J270B | |
|---|---|
DigiKey Part Number | P123393CT-ND - Cut Tape (CT) P123393TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J270B |
Description | CAP ALUM 27UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J270B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 96.25 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 510 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11114 € | 55,57 € |
| 1.000 | 0,10098 € | 100,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09084 € | 181,68 € |
| 4.000 | 0,08394 € | 335,76 € |
| 6.000 | 0,08045 € | 482,70 € |
| 10.000 | 0,07657 € | 765,70 € |
| 14.000 | 0,07429 € | 1.040,06 € |
| 20.000 | 0,07208 € | 1.441,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

