
EEU-FS1C242B | |
|---|---|
DigiKey Part Number | P122317CT-ND - Cut Tape (CT) P122317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C242B |
Description | CAP ALUM 2400UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C242B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,75440 € | 37,72 € |
| 100 | 0,68540 € | 68,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55608 € | 278,04 € |
| 1.000 | 0,51933 € | 519,33 € |
| 1.500 | 0,50079 € | 751,18 € |
| 2.500 | 0,48013 € | 1.200,33 € |
| 3.500 | 0,46799 € | 1.637,97 € |
| 5.000 | 0,45625 € | 2.281,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

