
EEU-FS1A821B | |
|---|---|
DigiKey Part Number | P122310CT-ND - Cut Tape (CT) P122310TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A821B |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A821B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,26750 € | 26,75 € |
| 500 | 0,21276 € | 106,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19193 € | 191,93 € |
| 2.000 | 0,17786 € | 355,72 € |
| 3.000 | 0,17075 € | 512,25 € |
| 5.000 | 0,16283 € | 814,15 € |
| 7.000 | 0,15817 € | 1.107,19 € |
| 10.000 | 0,15367 € | 1.536,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

