
EEU-FR1V331U | |
|---|---|
DigiKey Part Number | P124229-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V331U |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V331U Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 931 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40960 € | 20,48 € |
| 200 | 0,33390 € | 66,78 € |
| 600 | 0,29078 € | 174,47 € |
| 1.000 | 0,27465 € | 274,65 € |
| 2.600 | 0,24978 € | 649,43 € |
| 5.000 | 0,23608 € | 1.180,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

