270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V271LB

DigiKey Part Number
P15388CT-ND - Cut Tape (CT)
P15388TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V271LB
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V271LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
868 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
41 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.096
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45300 €4,53 €
500,34140 €17,07 €
1000,30600 €30,60 €
5000,24476 €122,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,22131 €221,31 €
2.0000,20556 €411,12 €
3.0000,19761 €592,83 €
5.0000,18875 €943,75 €
7.0000,18354 €1.284,78 €
10.0000,17851 €1.785,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €