
EEU-FR1H331LB | |
|---|---|
DigiKey Part Number | P15377CT-ND - Cut Tape (CT) P15377TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H331LB |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H331LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.505 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,62640 € | 31,32 € |
| 100 | 0,56710 € | 56,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45670 € | 228,35 € |
| 1.000 | 0,42520 € | 425,20 € |
| 1.500 | 0,40930 € | 613,95 € |
| 2.500 | 0,39158 € | 978,95 € |
| 3.500 | 0,38116 € | 1.334,06 € |
| 5.000 | 0,37110 € | 1.855,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

