
EEU-FP1V751 | |
|---|---|
DigiKey Part Number | P123952-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FP1V751 |
Description | CAP ALUM 750UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1V751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93900 € | 9,39 € |
| 50 | 0,72700 € | 36,35 € |
| 200 | 0,60450 € | 120,90 € |
| 600 | 0,53478 € | 320,87 € |
| 1.000 | 0,50871 € | 508,71 € |
| 2.600 | 0,46855 € | 1.218,23 € |
| 5.000 | 0,44644 € | 2.232,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

