
EEU-FP1V511 | |
|---|---|
DigiKey Part Number | P123951-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FP1V511 |
Description | CAP ALUM 510UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1V511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,61840 € | 30,92 € |
| 200 | 0,51130 € | 102,26 € |
| 600 | 0,45030 € | 270,18 € |
| 1.000 | 0,42749 € | 427,49 € |
| 2.600 | 0,39236 € | 1.020,14 € |
| 5.000 | 0,37300 € | 1.865,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

