


EEU-FM1V221L | |
|---|---|
DigiKey Part Number | P12412-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V221L |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V221L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 868 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30340 € | 15,17 € |
| 200 | 0,24470 € | 48,94 € |
| 600 | 0,21120 € | 126,72 € |
| 1.000 | 0,19867 € | 198,67 € |
| 2.600 | 0,17934 € | 466,28 € |
| 5.000 | 0,16868 € | 843,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

