


EEU-FM1V102B | |
|---|---|
DigiKey Part Number | P19719CT-ND - Cut Tape (CT) P19719TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V102B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.393 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V102 | Panasonic Industry | 349 | P14445-ND | 1,42000 € | Similar |
| EEU-FR1V102B | Panasonic Industry | 4.498 | P15382CT-ND | 1,44000 € | Similar |
| UHD1V102MHD | Nichicon | 1.412 | UHD1V102MHD-ND | 1,15000 € | Similar |
| 35YXF1000MEFCG412.5X25 | Rubycon | 7.313 | 1189-3738-1-ND | 0,93000 € | Parametric Equivalent |
| 50ZLJ1000M12.5X25 | Rubycon | 1.832 | 1189-50ZLJ1000M12.5X25-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52774 € | 263,87 € |
| 1.000 | 0,49246 € | 492,46 € |
| 1.500 | 0,47467 € | 712,00 € |
| 2.500 | 0,45482 € | 1.137,05 € |
| 3.500 | 0,44316 € | 1.551,06 € |
| 5.000 | 0,43190 € | 2.159,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

