


EEU-FM1H821SB | |
|---|---|
DigiKey Part Number | P19718CT-ND - Cut Tape (CT) P19718TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H821SB |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H821SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.153 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.87 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H821S | Panasonic Industry | 204 | P14464-ND | 2,16000 € | Parametric Equivalent |
| EEU-FR1H821SB | Panasonic Industry | 750 | P15381CT-ND | 2,20000 € | Parametric Equivalent |
| EKY-500ELL821MK35S | Chemi-Con | 157 | 565-EKY-500ELL821MK35S-ND | 1,89000 € | Similar |
| UHD1H821MHD | Nichicon | 491 | 493-16785-ND | 1,88000 € | Similar |
| 50ZLH820MEFC16X20 | Rubycon | 2.619 | 1189-3018-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,85540 € | 42,77 € |
| 100 | 0,77870 € | 77,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68404 € | 171,01 € |
| 500 | 0,63502 € | 317,51 € |
| 750 | 0,61029 € | 457,72 € |
| 1.250 | 0,58273 € | 728,41 € |
| 1.750 | 0,56651 € | 991,39 € |
| 2.500 | 0,55086 € | 1.377,15 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

