


EEU-FM1H181LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H181LBCT-ND - Cut Tape (CT) 10-EEU-FM1H181LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H181LB |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H181LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.001 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H181LB | Panasonic Industry | 1.656 | P15373CT-ND | 0,81000 € | Direct |
| EEU-FM1H181L | Panasonic Industry | 530 | P12396-ND | 0,71000 € | Similar |
| EEU-FR1H181L | Panasonic Industry | 1.791 | P14457-ND | 0,80000 € | Similar |
| UHE1H181MPD | Nichicon | 600 | 493-1608-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,24784 € | 123,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22415 € | 224,15 € |
| 2.000 | 0,20824 € | 416,48 € |
| 3.000 | 0,20022 € | 600,66 € |
| 5.000 | 0,19126 € | 956,30 € |
| 7.000 | 0,18600 € | 1.302,00 € |
| 10.000 | 0,18092 € | 1.809,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

