100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1H101BJ

DigiKey Part Number
P19713CT-ND - Cut Tape (CT)
P19713TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1H101BJ
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1H101BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
609 mA @ 120 Hz
Ripple Current @ High Frequency
870 mA @ 100 kHz
Impedance
61 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31500 €3,15 €
500,23420 €11,71 €
1000,20860 €20,86 €
5000,16424 €82,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14749 €147,49 €
2.0000,13608 €272,16 €
3.0000,13031 €390,93 €
5.0000,12388 €619,40 €
7.0000,12010 €840,70 €
10.0000,11645 €1.164,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €