


EEU-FM1E331LB | |
|---|---|
DigiKey Part Number | P19708CT-ND - Cut Tape (CT) P19708TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E331LB |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E331LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 868 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1V331LB | Panasonic Industry | 6.561 | P122338CT-ND | 0,74000 € | Upgrade |
| EEU-FM1E331 | Panasonic Industry | 1.246 | P12386-ND | 0,65000 € | Similar |
| EEU-FM1E331B | Panasonic Industry | 2.515 | P19707CT-ND | 0,65000 € | Similar |
| EEU-FM1E331L | Panasonic Industry | 131.490 | P12387-ND | 0,64000 € | Similar |
| EEU-FR1E331 | Panasonic Industry | 2.069 | P14415-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27310 € | 27,31 € |
| 500 | 0,21742 € | 108,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19620 € | 196,20 € |
| 2.000 | 0,18188 € | 363,76 € |
| 3.000 | 0,17465 € | 523,95 € |
| 5.000 | 0,16659 € | 832,95 € |
| 7.000 | 0,16185 € | 1.132,95 € |
| 10.000 | 0,15727 € | 1.572,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

