


EEU-FM1C102 | |
|---|---|
DigiKey Part Number | P12366-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C102 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,44160 € | 22,08 € |
| 200 | 0,36085 € | 72,17 € |
| 600 | 0,31497 € | 188,98 € |
| 1.000 | 0,29778 € | 297,78 € |
| 2.600 | 0,27130 € | 705,38 € |
| 5.000 | 0,25671 € | 1.283,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

