


EEU-FM1A471 | |
|---|---|
DigiKey Part Number | P12361-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A471 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23000 € | 11,50 € |
| 200 | 0,18370 € | 36,74 € |
| 600 | 0,15737 € | 94,42 € |
| 1.000 | 0,14749 € | 147,49 € |
| 2.600 | 0,13227 € | 343,90 € |
| 5.000 | 0,12388 € | 619,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

