


EEU-FM1A102LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A102LBCT-ND - Cut Tape (CT) 10-EEU-FM1A102LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A102LB |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A102LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C102LB | Panasonic Industry | 7.971 | P15332CT-ND | 0,81000 € | Upgrade |
| EEU-FM1A102 | Panasonic Industry | 1.508 | P12353-ND | 0,80000 € | Similar |
| EEU-FM1A102B | Panasonic Industry | 1.736 | P19694CT-ND | 0,81000 € | Similar |
| EEU-FM1A102L | Panasonic Industry | 936 | P12354-ND | 0,71000 € | Similar |
| EEU-FR1A102L | Panasonic Industry | 871 | P14378-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,26976 € | 134,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24434 € | 244,34 € |
| 2.000 | 0,22732 € | 454,64 € |
| 3.000 | 0,21872 € | 656,16 € |
| 5.000 | 0,20915 € | 1.045,75 € |
| 7.000 | 0,20352 € | 1.424,64 € |
| 10.000 | 0,19808 € | 1.980,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

