


EEU-FM0J152B | |
|---|---|
DigiKey Part Number | 10-EEU-FM0J152BCT-ND - Cut Tape (CT) 10-EEU-FM0J152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J152B |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J152B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,44980 € | 22,49 € |
| 100 | 0,40500 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32168 € | 160,84 € |
| 1.000 | 0,29778 € | 297,78 € |
| 1.500 | 0,28571 € | 428,57 € |
| 2.500 | 0,27226 € | 680,65 € |
| 3.500 | 0,26435 € | 925,22 € |
| 5.000 | 0,25671 € | 1.283,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

