


EEU-FC2A681 | |
|---|---|
DigiKey Part Number | P10875-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A681 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A681 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A681MHD | Nichicon | 2 | 493-11106-ND | 2,36000 € | Similar |
| UPS2A681MHD | Nichicon | 100 | 493-5658-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,51000 € | 25,10 € |
| 50 | 2,02420 € | 101,21 € |
| 100 | 1,87100 € | 187,10 € |
| 500 | 1,60782 € | 803,91 € |
| 1.000 | 1,52508 € | 1.525,08 € |
| 2.500 | 1,43685 € | 3.592,12 € |
| 5.000 | 1,39442 € | 6.972,10 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

