
EEU-FC2A680 | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A680-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A680 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A680 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 332.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 511 mA @ 100 kHz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,66340 € | 33,17 € |
| 200 | 0,55005 € | 110,01 € |
| 600 | 0,48558 € | 291,35 € |
| 1.000 | 0,46145 € | 461,45 € |
| 2.600 | 0,42430 € | 1.103,18 € |
| 5.000 | 0,40384 € | 2.019,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

