
EEU-FC2A3R3B | |
|---|---|
DigiKey Part Number | EEU-FC2A3R3B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A3R3B |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 32.5 mA @ 120 Hz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06028 € | 241,12 € |
| Unit Price without VAT: | 0,06028 € |
|---|---|
| Unit Price with VAT: | 0,07173 € |

