22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A220B

DigiKey Part Number
10-EEU-FC2A220BCT-ND - Cut Tape (CT)
10-EEU-FC2A220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A220B
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
169 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34600 €3,46 €
500,25800 €12,90 €
1000,23010 €23,01 €
5000,18192 €90,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16366 €163,66 €
2.0000,15125 €302,50 €
3.0000,14499 €434,97 €
5.0000,13801 €690,05 €
7.0000,13390 €937,30 €
10.0000,12994 €1.299,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €