EEU-FC2A180B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 727
Unit Price: 1,39000 €
Datasheet
18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A180B

DigiKey Part Number
EEU-FC2A180B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A180B
Description
CAP ALUM 18UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A180B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100.8 mA @ 120 Hz
Ripple Current @ High Frequency
155 mA @ 100 kHz
Impedance
1.1 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.728" (18.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes