
EEU-FC2A100E | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A100E-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A100E |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A100E Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74.1 mA @ 120 Hz |
Packaging Bulk | Impedance 1.8 Ohms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19160 € | 9,58 € |
| 200 | 0,15210 € | 30,42 € |
| 600 | 0,12960 € | 77,76 € |
| 1.000 | 0,12116 € | 121,16 € |
| 2.600 | 0,10816 € | 281,22 € |
| 5.000 | 0,10099 € | 504,95 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

