
EEU-FC1V821L | |
|---|---|
DigiKey Part Number | P11241-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V821L |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V821L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.459 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58540 € | 29,27 € |
| 200 | 0,48325 € | 96,65 € |
| 600 | 0,42512 € | 255,07 € |
| 1.000 | 0,40337 € | 403,37 € |
| 2.600 | 0,36988 € | 961,69 € |
| 5.000 | 0,35142 € | 1.757,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

