
EEU-FC1V331LJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V331LJCT-ND - Cut Tape (CT) 10-EEU-FC1V331LJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V331LJ |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 646.8 mA @ 120 Hz | |
Impedance | 65 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32140 € | 32,14 € |
| 500 | 0,25750 € | 128,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23299 € | 232,99 € |
| 2.000 | 0,21655 € | 433,10 € |
| 3.000 | 0,20825 € | 624,75 € |
| 5.000 | 0,19900 € | 995,00 € |
| 7.000 | 0,19356 € | 1.354,92 € |
| 10.000 | 0,18831 € | 1.883,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

