EEU-FC1V272L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 788
Unit Price: 2,83000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 663
Unit Price: 3,21000 €
Datasheet

Similar


Chemi-Con
In Stock: 675
Unit Price: 3,24000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 3,76000 €
Datasheet

Similar


Nichicon
In Stock: 191
Unit Price: 2,45000 €
Datasheet

Similar


Nichicon
In Stock: 3
Unit Price: 2,48000 €
Datasheet

Similar


Nichicon
In Stock: 171
Unit Price: 2,79000 €
Datasheet

Similar


Nichicon
In Stock: 273
Unit Price: 2,40000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 447
Unit Price: 4,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.311
Unit Price: 2,55000 €
Datasheet
2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC16 SERIES

EEU-FC1V272L

DigiKey Part Number
P11247-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V272L
Description
CAP ALUM 2700UF 20% 35V RADIAL
Customer Reference
Detailed Description
2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1V272L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes