
EEU-FC1V271 | |
|---|---|
DigiKey Part Number | P11236-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V271 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V271 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38780 € | 19,39 € |
| 200 | 0,31560 € | 63,12 € |
| 600 | 0,27442 € | 164,65 € |
| 1.000 | 0,25902 € | 259,02 € |
| 2.600 | 0,23526 € | 611,68 € |
| 5.000 | 0,22218 € | 1.110,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

