
EEU-FC1V152 | |
|---|---|
DigiKey Part Number | P10308-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V152 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.044 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,90230 € | 90,23 € |
| 500 | 0,75442 € | 377,21 € |
| 1.000 | 0,70790 € | 707,90 € |
| 2.500 | 0,65827 € | 1.645,67 € |
| 5.000 | 0,62806 € | 3.140,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

