Direct
Similar
Similar

EEU-FC1H560B | |
|---|---|
DigiKey Part Number | EEU-FC1H560B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H560B |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H560B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.728" (18.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J560B | Panasonic Industry | 0 | EEU-FC1J560B-ND | 0,10080 € | Direct |
| UPJ1H560MED | Nichicon | 18 | 493-17042-ND | 0,37000 € | Similar |
| UPV1H560MGD | Nichicon | 2.989 | UPV1H560MGD-ND | 0,61000 € | Similar |




