Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1H271B | |
|---|---|
DigiKey Part Number | EEU-FC1H271B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H271B |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H271B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H271 | Panasonic Industry | 0 | P11257-ND | 1,01000 € | Parametric Equivalent |
| UPJ1H271MHD6 | Nichicon | 0 | UPJ1H271MHD6-ND | 0,28287 € | Similar |
| UPJ1H271MPD | Nichicon | 0 | 493-11085-ND | 0,90000 € | Similar |
| UPM1H271MHD6 | Nichicon | 0 | UPM1H271MHD6-ND | 0,33283 € | Similar |
| UPM1H271MPD | Nichicon | 1.009 | 493-11123-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34236 € | 684,72 € |
| Unit Price without VAT: | 0,34236 € |
|---|---|
| Unit Price with VAT: | 0,40741 € |







