
EEU-FC1H182LE | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H182LE-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H182LE |
Description | CAP ALUM 1.8MF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.276 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.845 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |

