
EEU-FC1E471LB | |
|---|---|
DigiKey Part Number | P19647CT-ND - Cut Tape (CT) P19647TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E471LB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E471LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.024" (26.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,31780 € | 31,78 € |
| 500 | 0,25460 € | 127,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23037 € | 230,37 € |
| 2.000 | 0,21411 € | 428,22 € |
| 3.000 | 0,20591 € | 617,73 € |
| 5.000 | 0,19676 € | 983,80 € |
| 7.000 | 0,19139 € | 1.339,73 € |
| 10.000 | 0,18619 € | 1.861,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

