
EEU-FC1E101SH | |
|---|---|
DigiKey Part Number | P19638CT-ND - Cut Tape (CT) P19638TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E101SH |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E101SH Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E101SB | Panasonic Industry | 37.328 | P19637CT-ND | 0,40000 € | Similar |
| ECA-1EHG101I | Panasonic Industry | 3.673 | 10-ECA-1EHG101ICT-ND | 0,37000 € | Parametric Equivalent |
| EEU-FC1E101S | Panasonic Industry | 5.730 | P10269-ND | 0,39000 € | Parametric Equivalent |
| UPV1E101MGD | Nichicon | 2.493 | 493-16342-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12466 € | 62,33 € |
| 1.000 | 0,11350 € | 113,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10230 € | 204,60 € |
| 4.000 | 0,09472 € | 378,88 € |
| 6.000 | 0,09089 € | 545,34 € |
| 10.000 | 0,08663 € | 866,30 € |
| 14.000 | 0,08412 € | 1.177,68 € |
| 20.000 | 0,08170 € | 1.634,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

