
EEU-FC1C822 | |
|---|---|
DigiKey Part Number | P10266-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C822 |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C822 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.128 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,03000 € | 20,30 € |
| 50 | 1,62240 € | 81,12 € |
| 100 | 1,49410 € | 149,41 € |
| 500 | 1,27350 € | 636,75 € |
| 1.000 | 1,20412 € | 1.204,12 € |
| 2.500 | 1,13012 € | 2.825,30 € |
| 5.000 | 1,08508 € | 5.425,40 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

