Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC1C821B | |
|---|---|
DigiKey Part Number | EEU-FC1C821B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C821B |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C821B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C821S | Panasonic Industry | 1.370 | P10252-ND | 1,32000 € | Similar |
| EEU-FC1C821SB | Panasonic Industry | 0 | EEU-FC1C821SB-ND | 0,44989 € | Similar |
| EEU-FC1C821 | Panasonic Industry | 8.185 | P10251-ND | 0,93000 € | Parametric Equivalent |
| EEU-FK1E821 | Panasonic Industry | 373 | P124308-ND | 1,29000 € | Parametric Equivalent |
| EEU-FK1E821B | Panasonic Industry | 0 | EEU-FK1E821B-ND | 0,30010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27770 € | 555,40 € |
| Unit Price without VAT: | 0,27770 € |
|---|---|
| Unit Price with VAT: | 0,33046 € |












