EEU-FC1C390B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.770
Unit Price: 0,39000 €
Datasheet
39 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C390B

DigiKey Part Number
EEU-FC1C390B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C390B
Description
CAP ALUM 39UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
39 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C390B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
120 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-FC1E390BPanasonic Industry1.77010-EEA-FC1E390BCT-ND0,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes