
EEU-FC1C221B | |
|---|---|
DigiKey Part Number | P19484CT-ND - Cut Tape (CT) P19484TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21650 € | 21,65 € |
| 500 | 0,17072 € | 85,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15339 € | 153,39 € |
| 2.000 | 0,14158 € | 283,16 € |
| 3.000 | 0,13562 € | 406,86 € |
| 5.000 | 0,12897 € | 644,85 € |
| 7.000 | 0,12506 € | 875,42 € |
| 10.000 | 0,12128 € | 1.212,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

