
EEU-FC1A272S | |
|---|---|
DigiKey Part Number | P10232-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A272S |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A272S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,00480 € | 50,24 € |
| 100 | 0,91760 € | 91,76 € |
| 500 | 0,76776 € | 383,88 € |
| 1.000 | 0,72061 € | 720,61 € |
| 2.500 | 0,67032 € | 1.675,80 € |
| 5.000 | 0,63969 € | 3.198,45 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

