330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
FC SERIES

EEU-FC0J331SH

DigiKey Part Number
10-EEU-FC0J331SHCT-ND - Cut Tape (CT)
10-EEU-FC0J331SHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J331SH
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J331SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
188.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
290 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.441" (11.20mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-0JHG331Panasonic Industry2.495P5507-ND0,36000 €Similar
EEU-FC0J331SBPanasonic Industry1.93010-EEU-FC0J331SBCT-ND0,40000 €Similar
EEU-FC0J331SPanasonic Industry2.138P10197-ND0,39000 €Parametric Equivalent
UVZ0J331MEDNichicon357493-1252-ND0,27000 €Similar
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24500 €2,45 €
500,18060 €9,03 €
1000,16000 €16,00 €
5000,12466 €62,33 €
1.0000,11350 €113,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10230 €204,60 €
4.0000,09472 €378,88 €
6.0000,09089 €545,34 €
10.0000,08663 €866,30 €
14.0000,08412 €1.177,68 €
20.0000,08170 €1.634,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €