Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2G150 | |
|---|---|
DigiKey Part Number | P13662-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G150 |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G150 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 206.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2G150 | Panasonic Industry | 6.282 | P13541-ND | 1,42000 € | Parametric Equivalent |
| EEU-ED2G150B | Panasonic Industry | 649 | 10-EEU-ED2G150BCT-ND | 1,44000 € | Parametric Equivalent |
| EEU-EE2G150B | Panasonic Industry | 0 | 10-EEU-EE2G150BTB-ND | 0,39804 € | Parametric Equivalent |
| 156KFM450MTJG | CORNELL DUBILIER KNOWLES | 0 | 1572-156KFM450MTJG-ND | 0,49328 € | Parametric Equivalent |
| 400BXC15MEFC12.5X20 | Rubycon | 280 | 1189-400BXC15MEFC12.5X20-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73680 € | 36,84 € |
| 200 | 0,61310 € | 122,62 € |
| 600 | 0,54278 € | 325,67 € |
| 1.000 | 0,51649 € | 516,49 € |
| 2.600 | 0,47598 € | 1.237,55 € |
| 5.000 | 0,45368 € | 2.268,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











