EEU-EE2E820 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,71956 €
Datasheet

Similar


Panasonic Industry
In Stock: 194
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 62
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,57244 €
Datasheet

Upgrade


Chemi-Con
In Stock: 261
Unit Price: 2,93000 €
Datasheet

Upgrade


Nichicon
In Stock: 339
Unit Price: 2,83000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,67235 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 229
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,80000 €
Datasheet
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2E820

DigiKey Part Number
P13645-ND
Manufacturer
Manufacturer Product Number
EEU-EE2E820
Description
CAP ALUM 82UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2E820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
588 mA @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,49000 €14,90 €
501,17640 €58,82 €
1001,07730 €107,73 €
5000,90700 €453,50 €
1.0000,85341 €853,41 €
2.5000,79626 €1.990,65 €
5.0000,76146 €3.807,30 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €