Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2E330B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2E330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E330B |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 348.25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2E330 | Panasonic Industry | 2.329 | P13534-ND | 1,28000 € | Parametric Equivalent |
| EEU-ED2E330B | Panasonic Industry | 0 | EEU-ED2E330B-ND | 0,43465 € | Parametric Equivalent |
| EEU-EE2E330 | Panasonic Industry | 966 | P13641-ND | 1,33000 € | Parametric Equivalent |
| 250BXA33M12.5X20 | Rubycon | 0 | 250BXA33M12.5X20-ND | 0,29362 € | Parametric Equivalent |
| 250BXC33MEFC12.5X20 | Rubycon | 0 | 250BXC33MEFC12.5X20-ND | 0,36156 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35642 € | 178,21 € |
| Unit Price without VAT: | 0,35642 € |
|---|---|
| Unit Price with VAT: | 0,42414 € |











