EEU-EE2C331 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 95
Unit Price: 3,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,14450 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.313
Unit Price: 2,93000 €
Datasheet
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C331

DigiKey Part Number
P13628-ND
Manufacturer
Manufacturer Product Number
EEU-EE2C331
Description
CAP ALUM 330UF 20% 160V RADIAL
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes